This resistive touchscreen features a 10.6in LCD size, supports gloved hand and stylus input, and has a light transmission of 80%. It operates within a temperature range of -20 to 70 degrees Celsius. The active area measures 9.071x5.441 inches. It has a 4-pin cable interface and is designed for use with USB connections.
NKK Switches TP01106W-4KB technical specifications.
| Input Type | Finger|Gloved Hand|Stylus |
| LCD Size | 10.6in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Active Area | 9.071x5.441mm |
| Cable Interface | USB |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches TP01106W-4KB to view detailed technical specifications.
No datasheet is available for this part.