This resistive touchscreen display features a 12.1in LCD size with 80% light transmission. It supports input from a finger, gloved hand, or stylus. The operating temperature range is -20°C to 70°C. The active area measures 9.677x7.256 inches.
NKK Switches TP01121A-4KB technical specifications.
| Input Type | Finger|Gloved Hand|Stylus |
| LCD Size | 12.1in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Active Area | 9.677x7.256mm |
| Cable Interface | USB |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches TP01121A-4KB to view detailed technical specifications.
No datasheet is available for this part.