The NKK Switches TP01121W-4KB is a 12.1in resistive touchscreen display with finger, gloved hand, and stylus input capabilities. It features a light transmission of 80 and operates within a temperature range of -20 to 70 degrees Celsius. The active area measures 10.28x6.425 square inches and is connected via a USB cable interface with 4 pins.
NKK Switches TP01121W-4KB technical specifications.
| Input Type | Finger|Gloved Hand|Stylus |
| LCD Size | 12.1in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Active Area | 10.28x6.425mm |
| Cable Interface | USB |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches TP01121W-4KB to view detailed technical specifications.
No datasheet is available for this part.