This 15-inch resistive touchscreen features input capabilities for finger, gloved hand, and stylus. It has a light transmission of 80% and an active area of 11.972 x 8.98 inches. Operating temperature ranges from -20 to 70 degrees Celsius. The touchscreen interfaces via a 4-pin USB cable.
NKK Switches TP01150A-4KB technical specifications.
| Input Type | Finger|Gloved Hand|Stylus |
| LCD Size | 15in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Active Area | 11.972x8.98mm |
| Cable Interface | USB |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.