NKK Switches UB-15SKP4N-LRS technical specifications.
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB-15SKP4N-LRS to view detailed technical specifications.
No datasheet is available for this part.