Pushbutton Switches SP ON-(ON) AG PC GRN
NKK Switches UB-15SKW03-F technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Series | UB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches UB-15SKW03-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.