Industrial Panel Mount Indicators / Switch Indicators INDICATOR
NKK Switches UB04KW015F-FJ technical specifications.
| Color | Black |
| Current | 25mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lens Color | Green |
| Lens Size | 12mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Series | UB |
| Termination | Solder |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB04KW015F-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.