This switch features a gold contact plating and a UL94 V-0 flammability rating. It is rated for 28V AC and 28V DC and has a SPDT throw configuration. The switch is illuminated with a red light and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |