
This SPDT switch features silver plated contacts, a current rating of 5A, and a voltage rating of 250V AC. It has a termination type of solder and an illumination color of orange. The switch is part of the UB series and meets the UL94 V-0 flammability rating.
NKK Switches UB16KKW015D-AB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.