
Illuminated pushbutton switch featuring a square, orange LED illuminated button. This SPDT, ON-ON alternate action switch offers a 5A current rating at 125VAC and 30VDC, with silver plated contacts. Designed for panel mounting with snap-in installation, it utilizes solder lug terminations and boasts an electrical life of 10,000 cycles and a mechanical life of 200,000 cycles. Operating within a temperature range of -25°C to 50°C, this RoHS compliant component has a flammability rating of UL94 V-0.
NKK Switches UB16KKW015D-DD technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKW015D-DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
