
INDICATOR PB SQ BRIGHT LED RED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB201KW035C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current | 30mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Turret |
| Voltage | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB201KW035C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.