
The UB215KKG015F-1JB-RO switch features a SPDT configuration with gold contact plating, a UL94 V-0 flammability rating, and green LED illumination. It is rated for 28V AC and 28V DC voltage. The switch is available in a package quantity of 50 and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB215KKG015F-1JB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 50 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG015F-1JB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
