
NKK Switches UB215KKG016CF-4J04 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG016CF-4J04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.