Illuminated Pushbutton Switches SPDT ON (ON) UB2 SERIES
NKK Switches UB215KKG016G-1JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG016G-1JB-RO to view detailed technical specifications.
No datasheet is available for this part.