The UB215SKW035C-RO switch features a silver contact plating, a current rating of 5A, and a voltage rating of 250V AC. It is part of the UB2 series and has a flammability rating of UL94 V-0. The switch is LED illuminated with a red color and is available in a package quantity of 20. It is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |