
Pushbutton Switches SPDT ON(ON) AMBER LED PC BODY ONLY 6A
Sign in to ask questions about the NKK Switches UB215SKW035D-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215SKW035D-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKW035D-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
