This square button switch from NKK Switches features a 5A current rating and 30V DC rated voltage. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch is suitable for operating temperatures between -25°C and 50°C. It is available in bulk packaging with 93 units per package.
NKK Switches UB225KKW015C-1JC-NR technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 93 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches UB225KKW015C-1JC-NR to view detailed technical specifications.
No datasheet is available for this part.