
The NKK Switches UB225SKG036B-3JB-RO is a 28V DPDT illuminated switch with gold contact plating and a UL94 V-0 flammability rating. It features white illumination and a throw configuration of DPDT. The switch is rated for 28V AC and DC, and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB225SKG036B-3JB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | UB2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225SKG036B-3JB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.