
This DPDT SPDT toggle switch features a gold contact plating and a voltage rating of 28V AC and 28V DC. It has a UL94 V-0 flammability rating and is illuminated by a blue LED. The switch is part of the UB2 series and has a solder termination.
NKK Switches UB226SKG036G-1JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226SKG036G-1JB-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.