
Illuminated Pushbutton Switches DPDT ON-ON GREEN LED PC BODY ONLY 6A
Checking distributor stock and pricing after the page loads.
NKK Switches UB226SKW035F-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | UB2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
