
Illuminated Pushbutton Switches DPST ILLUMINATED
NKK Switches UB25KKW015C-CB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25KKW015C-CB-RO to view detailed technical specifications.
No datasheet is available for this part.