This SPDT DPDT toggle switch features silver plated contacts and a lead free construction. It has a current rating of 5A and a voltage rating of 250V AC. The switch is illuminated by a red LED and has a solder termination.
NKK Switches UB25SKW035C-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.