
NKK Switches UB26KKG015C-JC-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26KKG015C-JC-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.