Pushbutton Switches DP ON-ON AG PC RED
NKK Switches UB26SKW03C technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Series | UB2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.