
Pushbutton Switches SPDT MOM ON-(ON) BLACK CAP SCREW LUG
Sign in to ask questions about the NKK Switches WB15R-DA-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WB15R-DA-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Mount | Screw |
| Series | WB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches WB15R-DA-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
