
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT contact configuration. Rated for 6A at 125VAC and 30VDC, this switch offers a 15,000-cycle electrical life and 30,000-cycle mechanical life. The round plunger actuator is designed for panel mounting with solder lug terminations. Constructed with copper contacts and silver plating, it operates within a temperature range of -30°C to 70°C and boasts IP67, waterproof, and dust-tight ratings.
NKK Switches WB15S-DA technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB15S-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
