
This SPDT switch features a current rating of 6A and a voltage rating of 250V AC, with a DC rated voltage of 30V. It has a tin-plated contact and a solder termination. The switch is rated for IP67 and meets the UL94 V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Ratings | IP67 |
| Series | WB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |