The WR12AL-NR switch from NKK Switches features a current rating of 15A and a DC rated voltage of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 15000 electrical cycles and 30000 mechanical cycles. It is available in a bulk packaging with 10 units per package and is suitable for panel mount applications with snap-in termination.
Checking distributor stock and pricing after the page loads.
NKK Switches WR12AL-NR technical specifications.
| Current Rating | 15A |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WR |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |