
Rocker Switches Invalid Part No.
NKK Switches WR12AS-RO technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | WR |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
