IP67 SPDT Toggle Switch On-Off-On, 10 A@ 125 V ac, 10 A@ 30 V dc
NKK Switches WT-13AL technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.