The WT12L-NR is a 10A SPDT On-On switch with a standard round brass and chrome actuator, suitable for panel mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for 15000 cycles of electrical life and is available in a bulk packaging quantity of 20. It meets IP67, waterproof, and dust-tight ratings.
NKK Switches WT12L-NR technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 10A |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WT |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.