
The WT25S-RO switch from NKK Switches features a DPDT throw configuration, with a current rating of 10A and a voltage rating of 250V AC. It is rated for 30V DC and has a tin contact plating. The switch is available in a package quantity of 50 and is suitable for bushing mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | WT |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
