
The WT25T-RO switch from NKK Switches features a DPDT throw configuration, with a current rating of 10A and a voltage rating of 250V AC and 30V DC. The switch has a silver plating and is designed for bushing mount applications. It is available in a package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 10A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | WT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |