Industrial Panel Mount Indicators / Switch Indicators SQ BSHG MNT SEAL 24V RED/GRN LED CLR/WHT
Sign in to ask questions about the NKK Switches YB01WKW01-2CF24-JB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB01WKW01-2CF24-JB-RO technical specifications.
| Color | Black |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB01WKW01-2CF24-JB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.