Industrial Panel Mount Indicators / Switch Indicators RND BSHG MNT SEAL 5V RED LED CLR/RED CAP
NKK Switches YB02WKW01-5C05-JC-RO technical specifications.
| Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.