This 24V panel mount switch features a current rating of 10mA and a quick connect termination. The switch has an orange lens with clear transparency. It is designed for panel mounting and contains lead, making it a lead-free component.
Sign in to ask questions about the NKK Switches YB02WKW01-5D24-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB02WKW01-5D24-JD technical specifications.
| Current | 10mA |
| Lead Free | Contains Lead |
| Lens Color | Orange |
| Lens Transparency | Clear |
| Mount | Panel |
| Package Quantity | 1 |
| Series | YB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB02WKW01-5D24-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.