Industrial Panel Mount Indicators / Switch Indicators RND BSH MNT SEAL 24V AMB LED CLR/AMB CAP
Sign in to ask questions about the NKK Switches YB02WKW01-5D24-JD-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB02WKW01-5D24-JD-RO technical specifications.
| Color | Black |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB02WKW01-5D24-JD-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.