Industrial Panel Mount Indicators / Switch Indicators RND BSH MNT SEAL 12V GRN LED CLR/GRN CAP
NKK Switches YB02WKW01-5F12-JF-RO technical specifications.
| Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.