
Switch Accessories ROUND BUSHING MOUNT PANEL SEAL BODY ONLY
Sign in to ask questions about the NKK Switches YB02WKW01-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB02WKW01-RO technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 40 |
| Series | YB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB02WKW01-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.