Industrial Panel Mount Indicators / Switch Indicators INDICATOR
NKK Switches YB05KW01-6G-JB technical specifications.
| Color | Black |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.