This SPDT switch features silver-plated contacts and a current rating of 3A. It has a voltage rating of 125V AC and meets the UL94 V-0 flammability standard. The switch is illuminated by a green LED and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |