
Pushbutton Switches ON(ON) RND BUSH MNT BODY ONLY PC TERM 3A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB15CKW03-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Series | YB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW03-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.