This 28V SPDT on-momentary panel switch features LED illumination and a mechanical life of 100,000 cycles. It operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations. The switch is available in a bulk packaging option and has a solder termination. It is designed for use in applications requiring a high level of reliability and durability.
NKK Switches YB15RKG01-5C12-JC technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15RKG01-5C12-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.