This SPDT switch features a silver plated contact plating and a current rating of 3A. It has a voltage rating of 125V AC and is terminated with solder. The switch is part of the YB series and has a flammability rating of UL94 V-0, indicating a high level of fire resistance. The illumination type is clear and the throw configuration is SPDT.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |