This SPDT switch features a silver-plated contact and a green LED illumination. It has a current rating of 3A and a voltage rating of 125V AC. The switch meets the UL94 V-0 flammability rating and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |