The YB15RKW01-JB-RO switch features a silver contact plating and a current rating of 3A. It has a voltage rating of 125V AC and meets the UL94 V-0 flammability standard. The switch is lead free and has a solder termination. It is packaged in a box with a quantity of one and is part of the YB series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Box |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |