The YB15SKW01-6G-JB-RO is a single-pole double-throw switch with a silver-plated contact and a current rating of 3A. It has a voltage rating of 125V AC and meets the UL94 V-0 flammability standard. The switch is available in a package quantity of 40 and features a solder termination. It is designed for use in applications where a blue LED illumination is required, and it is suitable for through-hole mounting.
NKK Switches YB15SKW01-6G-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Package Quantity | 40 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.