Illuminated pushbutton switch featuring SPDT momentary contact. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Brass contacts with gold plating ensure reliable performance. Panel mountable with quick connect/solder lug termination. Rated IP65 for water and dust resistance, with a UL94 V-0 flammability rating. Electrical and mechanical life rated at 100,000 cycles, with a 1,000,000-hour lamp life.
NKK Switches YB15WRKG01-05-GB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKG01-05-GB to view detailed technical specifications.
No datasheet is available for this part.