This SPDT switch features a silver-plated contact plating and a current rating of 3A. It has a voltage rating of 125V AC and meets the IP65 flammability rating of UL94 V-0. The switch is illuminated with a green color and has a solder termination.
NKK Switches YB15WSKW01-1F12-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKW01-1F12-JF-RO to view detailed technical specifications.
No datasheet is available for this part.