Illuminated Pushbutton Switches YB15WSKW01-6B-JB W/LEGEND (DEC)
Sign in to ask questions about the NKK Switches YB15X076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15X076 technical specifications.
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB15X076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.